SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1661T-E/OT

DigiKey Part Number
MCP1661T-E/OTTR-ND - Tape & Reel (TR)
MCP1661T-E/OTCT-ND - Cut Tape (CT)
MCP1661T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1661T-E/OT
Description
IC REG BOOST ADJ 200MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.4V 1 Output 200mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
MCP1661T-E/OT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.4V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
32V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,616
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥10.78000¥10.78
25¥8.98240¥224.56
100¥8.29810¥829.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥8.29809¥24,894.27
Manufacturers Standard Package