ADM00566 | |
---|---|
DigiKey Part Number | ADM00566-ND |
Manufacturer | |
Manufacturer Product Number | ADM00566 |
Description | MCP1661 EVAL BOARD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | MCP1661 - DC/DC, Step Up 2, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 2, Non-Isolated | |
Voltage - Output | 3.3V, 12V | |
Current - Output | 125mA | |
Voltage - Input | 2.4V ~ 5.5V | |
Regulator Topology | Boost, SEPIC | |
Frequency - Switching | 500kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | MCP1661 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥518.83000 | ¥518.83 |