MCP1661T-E/MNY | ||
---|---|---|
DigiKey Part Number | MCP1661T-E/MNYTR-ND - Tape & Reel (TR) MCP1661T-E/MNYCT-ND - Cut Tape (CT) MCP1661T-E/MNYDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MCP1661T-E/MNY | |
Description | IC REG BOOST ADJ 200MA 8TDFN | |
Manufacturer Standard Lead Time | 7 Weeks | |
Customer Reference | ||
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.4V 1 Output 200mA 8-WFDFN Exposed Pad | |
Datasheet | Datasheet | |
EDA/CAD Models | MCP1661T-E/MNY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.4V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 500kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
25 | ¥8.62000 | ¥215.50 |
100 | ¥7.96310 | ¥796.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥7.96309 | ¥26,278.20 |