MCP1665T-E/MRA | |
---|---|
DigiKey Part Number | MCP1665T-E/MRATR-ND - Tape & Reel (TR) MCP1665T-E/MRACT-ND - Cut Tape (CT) MCP1665T-E/MRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCP1665T-E/MRA |
Description | IC REG BOOST ADJ 1A 10VQFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Adjustable 2.8V 1 Output 1A 10-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MCP1665T-E/MRA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 32V | |
Current - Output | ||
Frequency - Switching | 575kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-VQFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
25 | ¥13.95680 | ¥348.92 |
100 | ¥12.72530 | ¥1,272.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥12.72533 | ¥41,993.59 |