
MBR230LSFT1G | |
|---|---|
DigiKey Part Number | MBR230LSFT1GOSTR-ND - Tape & Reel (TR) MBR230LSFT1GOSCT-ND - Cut Tape (CT) MBR230LSFT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR230LSFT1G |
Description | DIODE SCHOTTKY 30V 2A SOD123FL |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | MBR230LSFT1G Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 30 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SOD-123FL |
Voltage - DC Reverse (Vr) (Max) 30 V | Operating Temperature - Junction -55°C ~ 125°C |
Current - Average Rectified (Io) 2A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 430 mV @ 2 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRS09(TE85L,Q,M) | Toshiba Semiconductor and Storage | 76,353 | CRS09QCT-ND | ¥113.00000 | Similar |
| CRS11(TE85L,Q,M) | Toshiba Semiconductor and Storage | 15,808 | CRS11(TE85LQM)CT-ND | ¥110.00000 | Similar |
| PMEG3010BER,115 | Nexperia USA Inc. | 57,891 | 1727-5200-1-ND | ¥77.00000 | Similar |
| RB060MM-30TR | Rohm Semiconductor | 12,514 | RB060MM-30CT-ND | ¥102.00000 | Similar |
| SS2030FL_R1_00001 | Panjit International Inc. | 3,663 | 3757-SS2030FL_R1_00001CT-ND | ¥43.00000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.55000 | ¥4.55 |
| 10 | ¥2.80300 | ¥28.03 |
| 100 | ¥1.78210 | ¥178.21 |
| 500 | ¥1.33838 | ¥669.19 |
| 1,000 | ¥1.19498 | ¥1,194.98 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.93746 | ¥2,812.38 |
| 6,000 | ¥0.85227 | ¥5,113.62 |













