SOT 123F TOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT 123F TOP
SOD-123F Pins

CRS11(TE85L,Q,M)

DigiKey Part Number
CRS11(TE85LQM)TR-ND - Tape & Reel (TR)
CRS11(TE85LQM)CT-ND - Cut Tape (CT)
CRS11(TE85LQM)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRS11(TE85L,Q,M)
Description
DIODE SCHOTTKY 30V 1A SFLAT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 30 V 1A Surface Mount S-FLAT (1.6x3.5)
Datasheet
 Datasheet
EDA/CAD Models
CRS11(TE85L,Q,M) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
360 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.5 mA @ 30 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
S-FLAT (1.6x3.5)
Operating Temperature - Junction
-40°C ~ 125°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15,883
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.80000¥3.80
10¥3.01000¥30.10
100¥1.98380¥198.38
500¥1.49926¥749.63
1,000¥1.34279¥1,342.79
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.10949¥3,328.47
6,000¥1.00887¥6,053.22
9,000¥0.91003¥8,190.27
15,000¥0.88853¥13,327.95
21,000¥0.87392¥18,352.32
30,000¥0.84185¥25,255.50
75,000¥0.82695¥62,021.25
Manufacturers Standard Package