CAT3200HU2-GT3 | |
---|---|
DigiKey Part Number | CAT3200HU2-GT3OSTR-ND - Tape & Reel (TR) CAT3200HU2-GT3OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CAT3200HU2-GT3 |
Description | IC REG CHARGE PUMP ADJ/5V 8UDFN |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Adjustable (Fixed) 2.7V (5V) 1 Output 100mA 8-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | CAT3200HU2-GT3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Function | Step-Up | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.2V | |
Voltage - Input (Max) | 4.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 6V | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥13.18400 | ¥131.84 |
25 | ¥12.43880 | ¥310.97 |
100 | ¥9.94970 | ¥994.97 |
250 | ¥8.70584 | ¥2,176.46 |
500 | ¥8.45726 | ¥4,228.63 |
1,000 | ¥6.71607 | ¥6,716.07 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.46732 | ¥19,401.96 |
6,000 | ¥6.21858 | ¥37,311.48 |