
LTC2662IUH-12#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2662IUH-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2662IUH-12#PBF |
Description | IC DAC 12BIT A-OUT 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 5 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2662IUH-12#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 5 | |
Settling Time | 4.5µs (Typ) | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Serial, SPI | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.85V ~ 5.5V | |
Voltage - Supply, Digital | 1.71V ~ 5.5V | |
INL/DNL (LSB) | ±4 (Max), ±0.5 (Max) | |
Architecture | Current Source | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥271.98000 | ¥271.98 |
| 10 | ¥199.50100 | ¥1,995.01 |
| 73 | ¥179.65329 | ¥13,114.69 |



