Boost Switching Regulator IC Positive Adjustable 2.4V 1 Output 375mA 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP1663T-E/MNY

DigiKey Part Number
MCP1663T-E/MNYTR-ND - Tape & Reel (TR)
MCP1663T-E/MNYCT-ND - Cut Tape (CT)
MCP1663T-E/MNYDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP1663T-E/MNY
Description
IC REG BOOST ADJ 375MA 8TDFN
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Adjustable 2.4V 1 Output 375mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
32V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
500kHz
Function
Step-Up
Synchronous Rectifier
No
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
8-TDFN (2x3)
Voltage - Input (Min)
2.4V
Base Product Number
Voltage - Input (Max)
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,501
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥12.49000¥12.49
25¥10.42000¥260.50
100¥10.24900¥1,024.90
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,300¥9.42782¥31,111.81
Manufacturers Standard Package