UCC38050DR | |
---|---|
DigiKey Part Number | 296-UCC38050DRTR-ND - Tape & Reel (TR) 296-UCC38050DRCT-ND - Cut Tape (CT) 296-UCC38050DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC38050DR |
Description | IC PFC CTR TRANS 200KHZ 8SOIC |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 200kHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UCC38050DR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Mode | Discontinuous (Transition) | |
Frequency - Switching | 200kHz | |
Current - Startup | 75 µA | |
Voltage - Supply | 15.4V ~ 18V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.98000 | ¥6.98 |
10 | ¥6.24000 | ¥62.40 |
25 | ¥5.92080 | ¥148.02 |
100 | ¥4.86350 | ¥486.35 |
250 | ¥4.54596 | ¥1,136.49 |
500 | ¥4.01742 | ¥2,008.71 |
1,000 | ¥3.17164 | ¥3,171.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.96022 | ¥7,400.55 |
5,000 | ¥2.81223 | ¥14,061.15 |
12,500 | ¥2.70650 | ¥33,831.25 |
25,000 | ¥2.62192 | ¥65,548.00 |