
STD3NK60ZT4 | |
|---|---|
DigiKey Part Number | 497-4102-2-ND - Tape & Reel (TR) 497-4102-1-ND - Cut Tape (CT) 497-4102-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STD3NK60ZT4 |
Description | MOSFET N-CH 600V 2.4A DPAK |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.4A (Tc) 45W (Tc) Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | STD3NK60ZT4 Models |
Category | Vgs(th) (Max) @ Id 4.5V @ 50µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 11.8 nC @ 10 V |
Series | Vgs (Max) ±30V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 311 pF @ 25 V |
Part Status Not For New Designs | Power Dissipation (Max) 45W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package DPAK |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.6Ohm @ 1.2A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOD3N60 | Alpha & Omega Semiconductor Inc. | 2,775 | 785-1181-1-ND | ¥11.16000 | Similar |
| FQD2N60CTM | onsemi | 4,686 | FQD2N60CTMCT-ND | ¥11.58000 | Similar |
| IPD60R3K4CEAUMA1 | Infineon Technologies | 3,116 | 448-IPD60R3K4CEAUMA1CT-ND | ¥7.53000 | Similar |
| IRFRC20PBF | Vishay Siliconix | 3,387 | IRFRC20PBF-ND | ¥22.41000 | Similar |
| IRFRC20TRLPBF | Vishay Siliconix | 0 | IRFRC20TRLPBFCT-ND | ¥22.41000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.46000 | ¥16.46 |
| 10 | ¥10.45300 | ¥104.53 |
| 100 | ¥7.03450 | ¥703.45 |
| 500 | ¥5.56786 | ¥2,783.93 |
| 1,000 | ¥5.09614 | ¥5,096.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.58565 | ¥11,464.12 |
| 5,000 | ¥4.27025 | ¥21,351.25 |
| 7,500 | ¥4.10963 | ¥30,822.23 |
| 12,500 | ¥3.92919 | ¥49,114.88 |
| 17,500 | ¥3.91894 | ¥68,581.45 |



