


IPD60R3K4CEAUMA1 | |
|---|---|
DigiKey Part Number | 448-IPD60R3K4CEAUMA1TR-ND - Tape & Reel (TR) 448-IPD60R3K4CEAUMA1CT-ND - Cut Tape (CT) 448-IPD60R3K4CEAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IPD60R3K4CEAUMA1 |
Description | MOSFET N-CH 600V 2.6A TO252-3 |
Customer Reference | |
Detailed Description | N-Channel 600 V 2.6A (Tc) 29W (Tc) Surface Mount PG-TO252-3 |
Datasheet | Datasheet |
EDA/CAD Models | IPD60R3K4CEAUMA1 Models |
Category | Vgs(th) (Max) @ Id 3.5V @ 40µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 4.6 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 93 pF @ 100 V |
Part Status Not For New Designs | Power Dissipation (Max) 29W (Tc) |
FET Type | Operating Temperature -40°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 600 V | Supplier Device Package PG-TO252-3 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.4Ohm @ 500mA, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STD4NK80ZT4 | STMicroelectronics | 1,792 | 497-8910-1-ND | ¥23.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.53000 | ¥7.53 |
| 10 | ¥4.65600 | ¥46.56 |
| 100 | ¥2.99540 | ¥299.54 |
| 500 | ¥2.27888 | ¥1,139.44 |
| 1,000 | ¥2.04782 | ¥2,047.82 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.79744 | ¥4,493.60 |
| 5,000 | ¥1.64254 | ¥8,212.70 |
| 7,500 | ¥1.56360 | ¥11,727.00 |
| 12,500 | ¥1.47490 | ¥18,436.25 |
| 17,500 | ¥1.42237 | ¥24,891.47 |
| 25,000 | ¥1.37132 | ¥34,283.00 |








