11 V Single Zener Diodes
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Impedance (Max) (Zzt) | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
51,440 In Stock | 1 : ¥1.14000 Cut Tape (CT) 3,000 : ¥0.19181 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 225 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
18,716 In Stock | 1 : ¥1.14000 Cut Tape (CT) 3,000 : ¥0.19587 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 300 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
754,367 In Stock 1,299,000 Factory | 1 : ¥1.22000 Cut Tape (CT) 3,000 : ¥0.14344 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 500 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
16,959 In Stock 15,000 Factory | 1 : ¥1.23000 Bulk | - | Bulk | Active | 11 V | ±5% | 500 mW | 22 Ohms | 2 µA @ 8.4 V | 1.2 V @ 200 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
119,026 In Stock | 1 : ¥1.30000 Cut Tape (CT) 3,000 : ¥0.15922 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 250 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | Automotive | AEC-Q101 | Surface Mount | TO-236-3, SC-59, SOT-23-3 | TO-236AB | ||
20,175 In Stock | 1 : ¥1.30000 Cut Tape (CT) 3,000 : ¥0.22241 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 225 mW | 22 Ohms | 2 µA @ 8.4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | ||
85,397 In Stock | 1 : ¥1.38000 Cut Tape (CT) 3,000 : ¥0.23875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 500 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
15,282 In Stock | 1 : ¥1.38000 Cut Tape (CT) 3,000 : ¥0.23875 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 500 mW | 22 Ohms | 2 µA @ 8.4 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | |||
10,056 In Stock | 1 : ¥1.38000 Cut Tape (CT) 3,000 : ¥0.23875 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 500 mW | - | 50 nA @ 8.4 V | 900 mV @ 10 mA | -55°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
35,626 In Stock | 1 : ¥1.63000 Cut Tape (CT) 3,000 : ¥0.19326 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 300 mW | 20 Ohms | 100 nA @ 8 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
29,271 In Stock | 1 : ¥1.63000 Cut Tape (CT) 3,000 : ¥0.19708 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±2% | 400 mW | 10 Ohms | 100 nA @ 8 V | 1.1 V @ 100 mA | 150°C (TJ) | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | ||
18,454 In Stock | 1 : ¥1.71000 Cut Tape (CT) 10,000 : ¥0.22334 Tape & Box (TB) | Cut Tape (CT) Tape & Box (TB) | Active | 11 V | ±2% | 500 mW | 20 Ohms | 100 nA @ 8.2 V | 1.5 V @ 200 mA | -65°C ~ 175°C | Automotive | AEC-Q101 | Through Hole | DO-204AH, DO-35, Axial | DO-204AH (DO-35) | |||
17,983 In Stock 162,000 Factory | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30287 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 300 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,363 In Stock | 1 : ¥1.71000 Cut Tape (CT) 2,500 : ¥0.29586 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 500 mW | 20 Ohms | 100 nA @ 8 V | 900 mV @ 10 mA | -65°C ~ 200°C | - | - | Surface Mount | DO-213AC, MINI-MELF, SOD-80 | LLDS; MiniMelf | ||
4,021 In Stock | 1 : ¥1.71000 Cut Tape (CT) 3,000 : ¥0.28308 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 200 mW | 18 Ohms | 900 nA @ 8 V | 1 V @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
45,916 In Stock 201,000 Factory | 1 : ¥1.79000 Cut Tape (CT) 3,000 : ¥0.21431 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 500 mW | 22 Ohms | 2 µA @ 8.4 V | 900 mV @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SOD-123 | SOD-123 | ||
21,540 In Stock | 1 : ¥1.79000 Cut Tape (CT) 3,000 : ¥0.30403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±2% | 200 mW | 18 Ohms | 900 nA @ 8 V | 1 V @ 10 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-90, SOD-323F | SOD-323F | ||
11,804 In Stock | 1 : ¥1.87000 Cut Tape (CT) 3,000 : ¥0.31194 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±2% | 300 mW | 20 Ohms | 100 nA @ 8 V | 1.1 V @ 100 mA | -65°C ~ 150°C | - | - | Surface Mount | SC-76, SOD-323 | SOD-323 | |||
6,408 In Stock | 1 : ¥1.84000 Bulk | - | Bulk | Active | 11 V | ±5% | 500 mW | 20 Ohms | 100 nA @ 8 V | 1.5 V @ 100 mA | -65°C ~ 200°C | - | - | Through Hole | DO-204AH, DO-35, Axial | DO-35 | ||
8,140 In Stock 24,000 Factory | 1 : ¥2.29000 Bulk | - | Bulk | Active | 11 V | ±5% | 1 W | 8 Ohms | 5 µA @ 8.4 V | - | -65°C ~ 200°C | - | - | Through Hole | DO-204AL, DO-41, Axial | DO-41 | ||
1,305 In Stock | 1 : ¥2.28000 Cut Tape (CT) 8,000 : ¥0.35349 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±2% | 150 mW | 30 Ohms | 100 nA @ 8 V | - | -55°C ~ 150°C | - | - | Surface Mount | SC-79, SOD-523 | EMD2 | |||
15,918 In Stock | 1 : ¥2.93000 Cut Tape (CT) 7,500 : ¥0.75625 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 1.5 W | 5.5 Ohms | 500 nA @ 8.4 V | 1.5 V @ 200 mA | 150°C | - | - | Surface Mount | DO-214AC, SMA | DO-214AC (SMA) | ||
9,597 In Stock | 1 : ¥3.01000 Cut Tape (CT) 5,000 : ¥0.78334 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 1.5 W | 5.5 Ohms | 500 nA @ 8.4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AC, SMA | SMA | ||
1,358 In Stock | 1 : ¥3.25000 Cut Tape (CT) 4,000 : ¥0.87384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) | Active | 11 V | ±5% | 5 W | 2.5 Ohms | 5 µA @ 8.4 V | 1.2 V @ 1 A | -55°C ~ 150°C | - | - | Through Hole | DO-204AC, DO-15, Axial | DO-15 | ||
79,130 In Stock | 1 : ¥3.41000 Cut Tape (CT) 2,500 : ¥0.75842 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 11 V | ±5% | 3 W | 5.5 Ohms | 1 µA @ 8.4 V | 1.5 V @ 200 mA | -65°C ~ 150°C | - | - | Surface Mount | DO-214AA, SMB | SMB |