Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 100 mA | |
Operating Temperature | -65°C ~ 200°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | DO-35 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28100 | ¥12.81 |
100 | ¥0.62390 | ¥62.39 |
500 | ¥0.52030 | ¥260.15 |
1,000 | ¥0.36154 | ¥361.54 |
2,000 | ¥0.31335 | ¥626.70 |
5,000 | ¥0.29066 | ¥1,453.30 |
10,000 | ¥0.24104 | ¥2,410.40 |
50,000 | ¥0.21267 | ¥10,633.50 |