BZX384-C11,115 | ||
---|---|---|
DigiKey Part Number | 1727-2970-2-ND - Tape & Reel (TR) 1727-2970-1-ND - Cut Tape (CT) 1727-2970-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BZX384-C11,115 | |
Description | DIODE ZENER 11V 300MW SOD323 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 11 V 300 mW ±5% Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | BZX384-C11,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.13300 | ¥11.33 |
100 | ¥0.55250 | ¥55.25 |
500 | ¥0.46104 | ¥230.52 |
1,000 | ¥0.32033 | ¥320.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19516 | ¥585.48 |
6,000 | ¥0.18102 | ¥1,086.12 |
9,000 | ¥0.15547 | ¥1,399.23 |