
C2003A.12.02 | |
|---|---|
DigiKey Part Number | C2003W-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2003A.12.02 |
Description | HOOK-UP SOLID 24AWG WHT 100' |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid White 300V 100.0' (30.5m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.052" (1.32mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 100.0' (30.5m) | |
Voltage | 300V | |
Operating Temperature | -20°C ~ 105°C | |
Jacket Color | ||
Ratings | UL Style 1007/1569, ASTM B-33 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥199.05000 | ¥199.05 |
| 5 | ¥162.87400 | ¥814.37 |
| 10 | ¥126.67500 | ¥1,266.75 |

















