BZX884L_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BZX884L_Series
BZX884L_Series_Bottom

BZX884B5V1L-G3-08

DigiKey Part Number
112-BZX884B5V1L-G3-08TR-ND - Tape & Reel (TR)
112-BZX884B5V1L-G3-08CT-ND - Cut Tape (CT)
112-BZX884B5V1L-G3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX884B5V1L-G3-08
Description
DIODE ZENER 5.1V 300MW DFN1006
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 300 mW ±2% Surface Mount DFN1006-2A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
300 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
2 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DFN1006-2A
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 214
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.23000¥2.23
10¥1.66200¥16.62
100¥1.06180¥106.18
500¥0.66454¥332.27
1,000¥0.42174¥421.74
2,000¥0.40107¥802.14
5,000¥0.38039¥1,901.95
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10,000¥0.33905¥3,390.50
20,000¥0.28116¥5,623.20
30,000¥0.24808¥7,442.40
50,000¥0.24705¥12,352.50
Manufacturers Standard Package