SOD 123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOD 123
SOD 123

BZT52B6V8-E3-08

DigiKey Part Number
BZT52B6V8-E3-08GITR-ND - Tape & Reel (TR)
BZT52B6V8-E3-08GICT-ND - Cut Tape (CT)
BZT52B6V8-E3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZT52B6V8-E3-08
Description
DIODE ZENER 6.8V 410MW SOD123
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Zener Diode 6.8 V 410 mW ±2% Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
410 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 3 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-123
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,568
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.41000¥1.41
10¥0.96800¥9.68
100¥0.46310¥46.31
500¥0.45482¥227.41
1,000¥0.44655¥446.55
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.42307¥1,269.21
6,000¥0.37935¥2,276.10
9,000¥0.35704¥3,213.36
15,000¥0.24808¥3,721.20
21,000¥0.23775¥4,992.75
Manufacturers Standard Package