5KP33A-E3/73 | ||
---|---|---|
DigiKey Part Number | 5KP33A-E3/73GICT-ND - Cut Tape (CT) 5KP33A-E3/73GITB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | 5KP33A-E3/73 | |
Description | TVS DIODE 33VWM 53.3VC P600 | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 53.3V Clamp 93.8A Ipp Tvs Diode Through Hole P600 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 93.8A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.75000 | ¥16.75 |
10 | ¥13.87800 | ¥138.78 |
100 | ¥11.04850 | ¥1,104.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥10.76473 | ¥3,229.42 |
600 | ¥9.34837 | ¥5,609.02 |
1,500 | ¥7.93196 | ¥11,897.94 |
2,100 | ¥7.53536 | ¥15,824.26 |
7,500 | ¥7.25208 | ¥54,390.60 |