PE-64931NL | ||
---|---|---|
DigiKey Part Number | 553-3905-5-ND | |
Manufacturer | ||
Manufacturer Product Number | PE-64931NL | |
Description | XFRMR T1/CEPT/ISDN-PRI 1:1:1 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | 1.2mH T1/E1 (Single) Pulse Transformer 1:1:1, 1:2CS Through Hole | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | T1/E1 (Single) | |
Inductance | 1.2mH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1:1:1, 1:2CS | |
Mounting Type | Through Hole | |
Size / Dimension | 0.500" L x 0.350" W (12.70mm x 8.89mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | 0.07 oz (1.99 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.26000 | ¥45.26 |
10 | ¥34.42000 | ¥344.20 |
25 | ¥33.51640 | ¥837.91 |
60 | ¥30.79950 | ¥1,847.97 |
120 | ¥28.98775 | ¥3,478.53 |
300 | ¥28.08190 | ¥8,424.57 |
540 | ¥27.17587 | ¥14,674.97 |
1,020 | ¥26.27009 | ¥26,795.49 |