V23061B1002A501 | ||
---|---|---|
DigiKey Part Number | PB1752-ND | |
Manufacturer | ||
Manufacturer Product Number | V23061B1002A501 | |
Description | RELAY GEN PURPOSE SPDT 8A 5V | |
Manufacturer Standard Lead Time | 23 Weeks | |
Customer Reference | ||
Detailed Description | General Purpose Relay SPDT (1 Form C) 5VDC Coil Through Hole | |
Datasheet | Datasheet | |
EDA/CAD Models | V23061B1002A501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 8 A | |
Switching Voltage | 400VAC - Max | |
Load - Max Switching | 3200VA | |
Coil Current | 42.4 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class A | |
Must Operate Voltage | 3.4 VDC | |
Must Release Voltage | 0.5 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Nickel (AgNi) | |
Approval Agency | cURus, VDE | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 118 Ohms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.55000 | ¥37.55 |
20 | ¥35.21750 | ¥704.35 |
40 | ¥29.73850 | ¥1,189.54 |
100 | ¥28.17320 | ¥2,817.32 |
260 | ¥25.04288 | ¥6,511.15 |
500 | ¥23.47760 | ¥11,738.80 |
1,000 | ¥21.91252 | ¥21,912.52 |