
AT17LV010-10JU | |
|---|---|
DigiKey Part Number | AT17LV010-10JU-ND |
Manufacturer | |
Manufacturer Product Number | AT17LV010-10JU |
Description | IC SRL CONFIG EEPROM 1M 20-PLCC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Serial EEPROM Configuration PROM for FPGAs 1Mb 20-PLCC (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AT17LV010-10JU Models |
Category | Voltage - Supply 3V ~ 3.6V |
Manufacturer Microchip Technology | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Active | Package / Case 20-LCC (J-Lead) |
DigiKey Programmable Not Verified | Supplier Device Package 20-PLCC (9x9) |
Programmable Type Serial EEPROM | Base Product Number |
Memory Size 1Mb |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥153.63000 | ¥153.63 |
| 25 | ¥150.53320 | ¥3,763.33 |



