MC74LVXC3245DWRG | ||
---|---|---|
DigiKey Part Number | MC74LVXC3245DWRGOSTR-ND - Tape & Reel (TR) MC74LVXC3245DWRGOSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | MC74LVXC3245DWRG | |
Description | IC TRANSLTR BIDIRECTIONAL 24SOIC | |
Customer Reference | ||
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 24-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | MC74LVXC3245DWRG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 2.3 V ~ 3.6 V | |
Voltage - VCCB | 3 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.12000 | ¥14.12 |
10 | ¥12.71600 | ¥127.16 |
25 | ¥11.99560 | ¥299.89 |
100 | ¥9.59670 | ¥959.67 |
250 | ¥8.39684 | ¥2,099.21 |
500 | ¥8.15698 | ¥4,078.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.47767 | ¥6,477.67 |
2,000 | ¥6.23775 | ¥12,475.50 |
5,000 | ¥5.99781 | ¥29,989.05 |
10,000 | ¥5.93844 | ¥59,384.40 |