TCJB476M006R0070 | ||
---|---|---|
DigiKey Part Number | 478-3139-2-ND - Tape & Reel (TR) 478-3139-1-ND - Cut Tape (CT) 478-3139-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TCJB476M006R0070 | |
Description | CAP TANT POLY 47UF 6.3V 1210 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 47 µF Molded Tantalum Polymer Capacitor 6.3 V 1210 (3528 Metric) 70mOhm @ 100kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | TCJB476M006R0070 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 47 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 1210 (3528 Metric) | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.083" (2.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | B | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.91000 | ¥6.91 |
10 | ¥4.81300 | ¥48.13 |
50 | ¥4.05680 | ¥202.84 |
100 | ¥3.30320 | ¥330.32 |
500 | ¥2.75244 | ¥1,376.22 |
1,000 | ¥2.31782 | ¥2,317.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.17299 | ¥4,345.98 |
4,000 | ¥2.02811 | ¥8,112.44 |
10,000 | ¥1.95568 | ¥19,556.80 |
14,000 | ¥1.92671 | ¥26,973.94 |