
MC14106BDR2G | |
|---|---|
DigiKey Part Number | MC14106BDR2GOSTR-ND - Tape & Reel (TR) MC14106BDR2GOSCT-ND - Cut Tape (CT) MC14106BDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14106BDR2G |
Description | IC INVERT SCHMITT 6CH 1IN 14SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14106BDR2G Models |
Category | Current - Quiescent (Max) 1 µA |
Mfr | Current - Output High, Low 8.8mA, 8.8mA |
Series | Input Logic Level - Low 0.9V ~ 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 3.6V ~ 10.8V |
Part Status Active | Max Propagation Delay @ V, Max CL 80ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 6 | Mounting Type Surface Mount |
Number of Inputs 1 | Supplier Device Package 14-SOIC |
Features Schmitt Trigger | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 18V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD40106BM96 | Texas Instruments | 124,874 | 296-14081-1-ND | ¥5.19000 | Direct |
| HCF40106YM013TR | STMicroelectronics | 144,367 | 497-14369-1-ND | ¥5.46000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.22000 | ¥4.22 |
| 10 | ¥2.93600 | ¥29.36 |
| 25 | ¥2.62320 | ¥65.58 |
| 100 | ¥2.28090 | ¥228.09 |
| 250 | ¥2.11712 | ¥529.28 |
| 500 | ¥2.01838 | ¥1,009.19 |
| 1,000 | ¥1.95486 | ¥1,954.86 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.85109 | ¥4,627.72 |
| 5,000 | ¥1.79934 | ¥8,996.70 |







