PEC11R-4220K-S0024 | |
---|---|
DigiKey Part Number | PEC11R-4220K-S0024-ND |
Manufacturer | |
Manufacturer Product Number | PEC11R-4220K-S0024 |
Description | ROTARY ENCODER INCREMENTAL 24PPR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Incremental 24 Quadrature, 2-Bit Vertical |
Datasheet | Datasheet |
EDA/CAD Models | PEC11R-4220K-S0024 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Incremental | |
Output Type | Quadrature, 2-Bit | |
Pulses per Revolution | 24 | |
Voltage - Supply | - | |
Actuator Type | 6mm Dia Knurled End | |
Detent | Yes | |
Built in Switch | Yes | |
Mounting Type | PCB, Through Hole | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 30K | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.19000 | ¥18.19 |
5 | ¥15.63000 | ¥78.15 |
10 | ¥14.63700 | ¥146.37 |
25 | ¥13.42320 | ¥335.58 |
75 | ¥12.09587 | ¥907.19 |
150 | ¥11.32567 | ¥1,698.85 |
300 | ¥10.60150 | ¥3,180.45 |
450 | ¥10.19858 | ¥4,589.36 |
975 | ¥9.46937 | ¥9,232.64 |