5KP33A-TP | ||
---|---|---|
DigiKey Part Number | 5KP33A-TPMSTR-ND - Tape & Reel (TR) 5KP33A-TPMSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 5KP33A-TP | |
Description | TVS DIODE 33VWM 53.3VC R6 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 53.3V Clamp Ipp Tvs Diode Through Hole R-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.69000 | ¥14.69 |
10 | ¥12.19100 | ¥121.91 |
100 | ¥9.70100 | ¥970.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥8.20852 | ¥4,104.26 |
1,000 | ¥6.96481 | ¥6,964.81 |
2,500 | ¥6.61657 | ¥16,541.42 |
5,000 | ¥6.36783 | ¥31,839.15 |
12,500 | ¥6.15701 | ¥76,962.62 |