BZW50-33RL | ||
---|---|---|
DigiKey Part Number | 497-12761-2-ND - Tape & Reel (TR) 497-12761-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | BZW50-33RL | |
Description | TVS DIODE 33VWM 76VC R6 | |
Manufacturer Standard Lead Time | 25 Weeks | |
Customer Reference | ||
Detailed Description | 76V Clamp 789A (8/20µs) Ipp Tvs Diode Through Hole R-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | BZW50-33RL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.6V | |
Voltage - Clamping (Max) @ Ipp | 76V | |
Current - Peak Pulse (10/1000µs) | 789A (8/20µs) | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 5750pF @ 1MHz | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.25000 | ¥22.25 |
10 | ¥18.47900 | ¥184.79 |
100 | ¥14.71030 | ¥1,471.03 |
500 | ¥12.44684 | ¥6,223.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥10.56100 | ¥10,561.00 |
2,000 | ¥10.03293 | ¥20,065.86 |
5,000 | ¥9.65575 | ¥48,278.75 |