3KP33A-TP | ||
---|---|---|
DigiKey Part Number | 3KP33A-TPMSTR-ND - Tape & Reel (TR) 3KP33A-TPMSCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 3KP33A-TP | |
Description | TVS DIODE 33VWM 53.3VC R6 | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Detailed Description | 53.3V Clamp Ipp Tvs Diode Through Hole R-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | - | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | R-6, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.31000 | ¥12.31 |
10 | ¥10.07300 | ¥100.73 |
100 | ¥7.83500 | ¥783.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥6.64136 | ¥3,320.68 |
1,000 | ¥5.41012 | ¥5,410.12 |
2,500 | ¥5.09301 | ¥12,732.52 |
5,000 | ¥4.85049 | ¥24,252.45 |
12,500 | ¥4.62662 | ¥57,832.75 |