142152 | ||
---|---|---|
DigiKey Part Number | ACX1309-ND | |
Manufacturer | ||
Manufacturer Product Number | 142152 | |
Description | CONN SMB RCPT STR 50 OHM SOLDER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | SMB Connector Receptacle, Male Pin 50 Ohms Panel Mount Solder Cup | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Male Pin | |
Contact Termination | Solder Cup | |
Shield Termination | Solder | |
Impedance | 50 Ohms | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Front Side Nut | |
Cable Group | - | |
Fastening Type | Snap-On | |
Frequency - Max | 4 GHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | 3 pcs - 1 Connector, 1 Lockwasher, 1 Nut | |
Body Material | Brass | |
Body Finish | Nickel | |
Center Contact Plating | Gold | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Operating Temperature | -65°C ~ 165°C | |
Voltage Rating | 335 V | |
Mating Cycles | 500 | |
Insertion Loss | 0.3dB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥45.64000 | ¥45.64 |
10 | ¥41.44900 | ¥414.49 |
25 | ¥39.26040 | ¥981.51 |
50 | ¥38.34580 | ¥1,917.29 |
100 | ¥36.52090 | ¥3,652.09 |
300 | ¥31.95543 | ¥9,586.63 |
500 | ¥31.04250 | ¥15,521.25 |
1,000 | ¥26.47736 | ¥26,477.36 |
2,500 | ¥24.65136 | ¥61,628.40 |