3214W-1-201E | ||
---|---|---|
DigiKey Part Number | 3214W-201ETR-ND - Tape & Reel (TR) 3214W-201ECT-ND - Cut Tape (CT) 3214W-201EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3214W-1-201E | |
Description | TRIMMER 200 OHM 0.25W J LEAD TOP | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | 200 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3214W-1-201E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.96000 | ¥24.96 |
10 | ¥21.91000 | ¥219.10 |
25 | ¥19.64160 | ¥491.04 |
50 | ¥18.88560 | ¥944.28 |
100 | ¥18.13040 | ¥1,813.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.37476 | ¥4,343.69 |
500 | ¥14.35308 | ¥7,176.54 |
750 | ¥13.97531 | ¥10,481.48 |
1,250 | ¥13.59765 | ¥16,997.06 |
2,500 | ¥11.70908 | ¥29,272.70 |
6,250 | ¥11.33137 | ¥70,821.06 |