


LM317LCPK | |
|---|---|
DigiKey Part Number | 296-26093-2-ND - Tape & Reel (TR) 296-26093-1-ND - Cut Tape (CT) 296-26093-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM317LCPK |
Description | IC REG LIN POS ADJ 100MA SOT89-3 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
EDA/CAD Models | LM317LCPK Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 2.5 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | PSRR 80dB ~ 65dB (120Hz) |
Part Status Active | Protection Features Over Current, Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case TO-243AA |
Voltage - Input (Max) 38V | Supplier Device Package SOT-89-3 |
Voltage - Output (Min/Fixed) 1.2V | Base Product Number |
Voltage - Output (Max) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.73000 | ¥5.73 |
| 10 | ¥4.02900 | ¥40.29 |
| 25 | ¥3.60640 | ¥90.16 |
| 100 | ¥3.14870 | ¥314.87 |
| 250 | ¥2.92900 | ¥732.25 |
| 500 | ¥2.79704 | ¥1,398.52 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.68818 | ¥2,688.18 |
| 2,000 | ¥2.59870 | ¥5,197.40 |
| 3,000 | ¥2.55386 | ¥7,661.58 |
| 5,000 | ¥2.50416 | ¥12,520.80 |
| 7,000 | ¥2.47512 | ¥17,325.84 |
| 10,000 | ¥2.44721 | ¥24,472.10 |










