TPS561208DDCT | ||
---|---|---|
DigiKey Part Number | 296-46929-2-ND - Tape & Reel (TR) 296-46929-1-ND - Cut Tape (CT) 296-46929-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TPS561208DDCT | |
Description | IC REG BUCK ADJ 1A SOT23 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | TPS561208DDCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 580kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥9.66200 | ¥96.62 |
25 | ¥9.17160 | ¥229.29 |
100 | ¥7.53290 | ¥753.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥4.94992 | ¥1,237.48 |
500 | ¥4.37444 | ¥2,187.22 |
1,250 | ¥4.05338 | ¥5,066.72 |