
INA121UA/2K5 | |
|---|---|
DigiKey Part Number | 296-38944-2-ND - Tape & Reel (TR) 296-38944-1-ND - Cut Tape (CT) 296-38944-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA121UA/2K5 |
Description | IC INST AMP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | INA121UA/2K5 Models |
Category | Current - Supply 450µA |
Mfr | Current - Output / Channel 14 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 0.7V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
-3db Bandwidth 5 kHz | Supplier Device Package 8-SOIC |
Current - Input Bias 4 pA | Base Product Number |
Voltage - Input Offset 300 µV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LT1167ACS8-1#PBF | Analog Devices Inc. | 50 | LT1167ACS8-1#PBF-ND | ¥165.23000 | Similar |
| LT1167CS8-1#PBF | Analog Devices Inc. | 580 | LT1167CS8-1#PBF-ND | ¥100.65000 | Similar |
| LT1167IS8-1#PBF | Analog Devices Inc. | 435 | LT1167IS8-1#PBF-ND | ¥114.54000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥68.67000 | ¥68.67 |
| 10 | ¥53.06400 | ¥530.64 |
| 25 | ¥49.15480 | ¥1,228.87 |
| 100 | ¥44.86090 | ¥4,486.09 |
| 250 | ¥43.64120 | ¥10,910.30 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥39.49058 | ¥98,726.45 |





