3214W-1-101E | ||
---|---|---|
DigiKey Part Number | 3214W-101ETR-ND - Tape & Reel (TR) 3214W-101ECT-ND - Cut Tape (CT) 3214W-101EDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 3214W-1-101E | |
Description | TRIMMER 100 OHM 0.25W J LEAD TOP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 100 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 5.0 Turn Top Adjustment | |
Datasheet | Datasheet | |
EDA/CAD Models | 3214W-1-101E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 100 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 5 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.138" Face (4.80mm x 3.50mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.20000 | ¥25.20 |
10 | ¥22.12400 | ¥221.24 |
25 | ¥19.83360 | ¥495.84 |
50 | ¥19.07040 | ¥953.52 |
100 | ¥18.30770 | ¥1,830.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥17.54468 | ¥4,386.17 |
500 | ¥14.49344 | ¥7,246.72 |
750 | ¥14.11197 | ¥10,583.98 |
1,250 | ¥13.73062 | ¥17,163.28 |
2,500 | ¥11.82360 | ¥29,559.00 |
6,250 | ¥11.44219 | ¥71,513.69 |