LMS1585ACS-3.3/NOPB | ||
---|---|---|
DigiKey Part Number | LMS1585ACS-3.3/NOPB-ND | |
Manufacturer | ||
Manufacturer Product Number | LMS1585ACS-3.3/NOPB | |
Description | IC REG LIN 3.3V 5A DDPAK/TO263-3 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 5A TO-263 (DDPAK-3) | |
Datasheet | Datasheet | |
EDA/CAD Models | LMS1585ACS-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.4V @ 5A | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 13 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.21000 | ¥28.21 |
10 | ¥25.36500 | ¥253.65 |
45 | ¥23.98133 | ¥1,079.16 |
135 | ¥20.78348 | ¥2,805.77 |
270 | ¥19.71726 | ¥5,323.66 |
540 | ¥17.69233 | ¥9,553.86 |
1,035 | ¥14.92129 | ¥15,443.54 |
2,520 | ¥14.17522 | ¥35,721.55 |
5,040 | ¥13.64231 | ¥68,757.24 |