HPF-08-01-T-S | ||
---|---|---|
DigiKey Part Number | SAM9496-ND | |
Manufacturer | ||
Manufacturer Product Number | HPF-08-01-T-S | |
Description | CONN RCPT 8POS 0.2 TIN PCB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | 8 Position Receptacle Connector 0.200" (5.08mm) Through Hole Tin | |
Datasheet | Datasheet | |
EDA/CAD Models | HPF-08-01-T-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 1 | |
Row Spacing - Mating | - | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.351" (8.92mm) | |
Contact Length - Post | 0.102" (2.60mm) | |
Operating Temperature | - | |
Material Flammability Rating | - | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | - | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Beryllium Copper | |
Contact Finish Thickness - Post | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.08000 | ¥33.08 |
10 | ¥30.01300 | ¥300.13 |
100 | ¥26.44560 | ¥2,644.56 |
500 | ¥22.47884 | ¥11,239.42 |
1,000 | ¥19.17309 | ¥19,173.09 |