8051 89S Microcontroller IC 8-Bit 24MHz 12KB (12K x 8) FLASH 44-PLCC (16.6x16.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8051 89S Microcontroller IC 8-Bit 24MHz 12KB (12K x 8) FLASH 44-PLCC (16.6x16.6)

AT89S8253-24JU

DigiKey Part Number
AT89S8253-24JU-ND
Manufacturer
Manufacturer Product Number
AT89S8253-24JU
Description
IC MCU 8BIT 12KB FLASH 44PLCC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
8051 89S Microcontroller IC 8-Bit 24MHz 12KB (12K x 8) FLASH 44-PLCC (16.6x16.6)
Datasheet
 Datasheet
EDA/CAD Models
AT89S8253-24JU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tube
RAM Size
256 x 8
Part Status
Active
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
DigiKey Programmable
Verified
Oscillator Type
External
Core Processor
8051
Operating Temperature
-40°C ~ 85°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
24MHz
Supplier Device Package
44-PLCC (16.6x16.6)
Connectivity
SPI, UART/USART
Package / Case
44-LCC (J-Lead)
Peripherals
POR, WDT
Base Product Number
Number of I/O
32
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.95000¥38.95
25¥35.64360¥891.09
100¥34.42390¥3,442.39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.