1N5819-E3/54 | ||
---|---|---|
DigiKey Part Number | 1N5819-E3/54GITR-ND - Tape & Reel (TR) 1N5819-E3/54GICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N5819-E3/54 | |
Description | DIODE SCHOTTKY 40V 1A DO204AL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 1A Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N5819-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 mA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19770 | ¥119.77 |
500 | ¥1.06114 | ¥530.57 |
1,000 | ¥0.82586 | ¥825.86 |
2,000 | ¥0.73913 | ¥1,478.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥0.72260 | ¥3,974.30 |
11,000 | ¥0.64002 | ¥7,040.22 |
27,500 | ¥0.63176 | ¥17,373.40 |
55,000 | ¥0.53679 | ¥29,523.45 |
137,500 | ¥0.51614 | ¥70,969.25 |