1N4933-E3/54 | ||
---|---|---|
DigiKey Part Number | 1N4933-E3/54GITR-ND - Tape & Reel (TR) 1N4933-E3/54GICT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | 1N4933-E3/54 | |
Description | DIODE GEN PURP 50V 1A DO204AL | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | Diode 50 V 1A Through Hole DO-204AL (DO-41) | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N4933-E3/54 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 200 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 50 V | |
Capacitance @ Vr, F | 12pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.90500 | ¥19.05 |
100 | ¥0.96130 | ¥96.13 |
500 | ¥0.78400 | ¥392.00 |
1,000 | ¥0.58163 | ¥581.63 |
2,000 | ¥0.48936 | ¥978.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥0.46784 | ¥2,573.12 |
11,000 | ¥0.40462 | ¥4,450.82 |
27,500 | ¥0.39704 | ¥10,918.60 |
55,000 | ¥0.32876 | ¥18,081.80 |
137,500 | ¥0.32370 | ¥44,508.75 |