ECS-36-18-1X | ||
---|---|---|
DigiKey Part Number | X1004-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-36-18-1X | |
Description | CRYSTAL 3.6864MHZ 18PF TH | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 3.6864 MHz ±30ppm Crystal 18pF 120 Ohms HC-49/U | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-36-18-1X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 3.6864 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 120 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.530" (13.46mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.47000 | ¥4.47 |
10 | ¥3.69900 | ¥36.99 |
100 | ¥2.95680 | ¥295.68 |
1,000 | ¥2.36530 | ¥2,365.30 |
5,000 | ¥2.14358 | ¥10,717.90 |
10,000 | ¥2.06967 | ¥20,696.70 |