WSBS5216L1000JT14 | ||
---|---|---|
DigiKey Part Number | WSBS5216L1000JT14-ND | |
Manufacturer | ||
Manufacturer Product Number | WSBS5216L1000JT14 | |
Description | RESISTOR SHUNT 100 UOHM 5% 12W | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 100 µOhms ±5% 12W Shunt, Battery Specialized Resistor Metal Element ±150ppm/°C Shunt Fixture, 60mm Pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 12W | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥66.34000 | ¥66.34 |
24 | ¥59.13458 | ¥1,419.23 |
48 | ¥51.12146 | ¥2,453.83 |
120 | ¥42.00283 | ¥5,040.34 |
264 | ¥40.06841 | ¥10,578.06 |
504 | ¥37.30500 | ¥18,801.72 |
1,008 | ¥34.54166 | ¥34,817.99 |