WSBE8518L1000JKA2 | ||
---|---|---|
DigiKey Part Number | 541-WSBE8518L1000JKA2-ND | |
Manufacturer | ||
Manufacturer Product Number | WSBE8518L1000JKA2 | |
Description | 100 UOHMS 5% 36W SHUNT, BATTERY | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 100 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±10ppm/°C Shunt Fixture, 60mm Pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.32000 | ¥205.32 |
10 | ¥169.66300 | ¥1,696.63 |
25 | ¥162.09520 | ¥4,052.38 |
50 | ¥153.98920 | ¥7,699.46 |
100 | ¥142.10300 | ¥14,210.30 |
250 | ¥140.48164 | ¥35,120.41 |
500 | ¥135.07858 | ¥67,539.29 |