WSMS5515L1000JK | ||
---|---|---|
DigiKey Part Number | WSMSA-.0001-ND | |
Manufacturer | ||
Manufacturer Product Number | WSMS5515L1000JK | |
Description | RES SHUNT 0.0001 OHM 5% 3W | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | 100 µOhms ±5% 3W Shunt, Meter Specialized Resistor Metal Element ±325ppm/°C Shunt Fixture, 40mm Pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Meter | |
Applications | Power Meters | |
Composition | Metal Element | |
Resistance | 100 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 3W | |
Temperature Coefficient | ±325ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 40mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.55000 | ¥29.55 |
50 | ¥22.72520 | ¥1,136.26 |
100 | ¥18.49650 | ¥1,849.65 |
1,000 | ¥13.47614 | ¥13,476.14 |
5,000 | ¥13.00052 | ¥65,002.60 |