WSMS2908L5000JK | ||
---|---|---|
DigiKey Part Number | WSMSB-.0005-ND | |
Manufacturer | ||
Manufacturer Product Number | WSMS2908L5000JK | |
Description | RES SHUNT 0.0005 OHM 5% 3W | |
Manufacturer Standard Lead Time | 99 Weeks | |
Customer Reference | ||
Detailed Description | 500 µOhms ±5% 3W Shunt, Meter Specialized Resistor Metal Element ±175ppm/°C Shunt Fixture, 20mm Pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Meter | |
Applications | Power Meters | |
Composition | Metal Element | |
Resistance | 500 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 3W | |
Temperature Coefficient | ±175ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 20mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.63000 | ¥24.63 |
50 | ¥19.09220 | ¥954.61 |
100 | ¥15.83040 | ¥1,583.04 |
1,000 | ¥10.34156 | ¥10,341.56 |
5,000 | ¥10.02336 | ¥50,116.80 |