WSBS8518L2500JK60 | ||
---|---|---|
DigiKey Part Number | WSBS8518L2500JK60-ND | |
Manufacturer | ||
Manufacturer Product Number | WSBS8518L2500JK60 | |
Description | RESISTOR SHUNT 250 UOHM 5% 36W | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 250 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±110ppm/°C Shunt Fixture, 60mm Pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | Automotive AEC-Q200 | |
Composition | Metal Element | |
Resistance | 250 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥179.75000 | ¥179.75 |
10 | ¥148.55700 | ¥1,485.57 |
25 | ¥141.93400 | ¥3,548.35 |
50 | ¥134.83820 | ¥6,741.91 |
100 | ¥124.42970 | ¥12,442.97 |
250 | ¥123.01036 | ¥30,752.59 |
500 | ¥118.27910 | ¥59,139.55 |