WSBS8518L2500JK20 | ||
---|---|---|
DigiKey Part Number | WSBS8518L2500JK20-ND | |
Manufacturer | ||
Manufacturer Product Number | WSBS8518L2500JK20 | |
Description | RESISTOR SHUNT 250 UOHM 5% 36W | |
Manufacturer Standard Lead Time | 42 Weeks | |
Customer Reference | ||
Detailed Description | 250 µOhms ±5% 36W Shunt, Battery Specialized Resistor Metal Element ±110ppm/°C Shunt Fixture, 60mm Pitch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Shunt, Battery | |
Applications | - | |
Composition | Metal Element | |
Resistance | 250 µOhms | |
Tolerance | ±5% | |
Power (Watts) | 36W | |
Temperature Coefficient | ±110ppm/°C | |
Operating Temperature | -65°C ~ 170°C | |
Mounting Type | Shunt Fixture, 60mm Pitch |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.20000 | ¥130.20 |
10 | ¥111.33500 | ¥1,113.35 |
100 | ¥87.24480 | ¥8,724.48 |
1,000 | ¥79.75775 | ¥79,757.75 |