NC20KC0100KBA | ||
---|---|---|
DigiKey Part Number | 478-NC20KC0100KBATR-ND - Tape & Reel (TR) 478-NC20KC0100KBACT-ND - Cut Tape (CT) 478-NC20KC0100KBADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NC20KC0100KBA | |
Description | THERMISTOR NTC 10OHM 3470K 1206 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10 1206 (3216 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10 | |
Resistance Tolerance | ±10% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3470K | |
B25/100 | - | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 240 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 1206 (3216 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥4.29300 | ¥42.93 |
25 | ¥3.69760 | ¥92.44 |
50 | ¥3.56620 | ¥178.31 |
100 | ¥3.03750 | ¥303.75 |
500 | ¥2.64160 | ¥1,320.80 |
1,000 | ¥2.31134 | ¥2,311.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.21228 | ¥6,636.84 |
6,000 | ¥2.04719 | ¥12,283.14 |
9,000 | ¥1.91511 | ¥17,235.99 |
15,000 | ¥1.86889 | ¥28,033.35 |
30,000 | ¥1.81606 | ¥54,481.80 |