3546-B-632-AL | |
---|---|
DigiKey Part Number | 1772-3546-B-632-AL-ND |
Manufacturer | |
Manufacturer Product Number | 3546-B-632-AL |
Description | 1/4_HEX_SWAGE_STANDOFFS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded #6-32 Aluminum 0.188" (4.78mm) 3/16" |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Female, Swage | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.250" (6.35mm) 1/4" Hex | |
Between Board Height | 0.188" (4.78mm) 3/16" | |
Length - Overall | 0.293" (7.43mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.30000 | ¥15.30 |
5 | ¥12.75000 | ¥63.75 |
10 | ¥11.47500 | ¥114.75 |
25 | ¥10.20040 | ¥255.01 |
50 | ¥9.17840 | ¥458.92 |
100 | ¥8.92430 | ¥892.43 |
250 | ¥8.66916 | ¥2,167.29 |
500 | ¥8.41432 | ¥4,207.16 |
1,000 | ¥7.64939 | ¥7,649.39 |