10D2-11LD | |
---|---|
DigiKey Part Number | 4316-10D2-11LD-ND |
Manufacturer | |
Manufacturer Product Number | 10D2-11LD |
Description | NTC THERMISTORS 10OHMS 3.1AMPS S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10 Disc 11mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Semitec USA Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10 | |
Resistance Tolerance | ±15% | |
B Value Tolerance | ±5% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 2800K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 170°C | |
Length - Lead Wire | 0.79" (20.00mm) | |
Mounting Type | Through Hole | |
Package / Case | Disc 11mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥4.50700 | ¥45.07 |
100 | ¥3.19280 | ¥319.28 |
1,000 | ¥2.42914 | ¥2,429.14 |
5,000 | ¥2.15151 | ¥10,757.55 |
10,000 | ¥1.99189 | ¥19,918.90 |